High-speed operational amplifier featuring a 144MHz gain bandwidth product and 144MHz -3dB bandwidth. This triple-channel amplifier offers a 115V/µs slew rate and 70dB voltage gain. Operating from a 4.5V to 5.5V supply, it consumes 12mA of supply current and delivers 100mA output current per channel. The device is housed in a TSSOP surface-mount package and provides 50dB CMRR and 60dB PSRR.
Maxim MAX4031EEUD+ technical specifications.
| -3db Bandwidth | 144MHz |
| Bandwidth | 144MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 144MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 13mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Operating Supply Current | 12mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 115V/µs |
| Supply Current | 12mA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4031EEUD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.