General purpose amplifier IC featuring a 144MHz -3dB bandwidth and 144MHz gain bandwidth product. This BICMOS technology device offers 3 channels with a 115V/µs slew rate and 100mA output current per channel. Operating from a 4.5V to 5.5V supply, it exhibits 50dB CMRR and 40dB PSRR. Packaged in a surface mount TSSOP, it operates within a -40°C to 85°C temperature range.
Maxim MAX4031EEUD+T technical specifications.
| -3db Bandwidth | 144MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 144MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 13mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 115V/µs |
| Technology | BICMOS |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4031EEUD+T to view detailed technical specifications.
No datasheet is available for this part.