Dual-function operational amplifier featuring a voltage-feedback architecture. Industrial temperature grade operation from -40°C to 85°C. Offers a nominal supply voltage of 3V with a maximum limit of 4V and a maximum supply current of 6.4mA. Key specifications include a maximum input offset voltage of 8000µV, a nominal slew rate of 4000V/µs, and a unity gain bandwidth of 4MHz. Packaged in a 9-terminal PBGA with dimensions of 1.52mm x 1.52mm.
Maxim MAX4038EBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.52 |
| Length | 1.52 |
| Pin Count | 9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.0064 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 4000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 4470 |
| Unity Gain BW-Nom | 4 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4038EBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.