Maxim MAX4039EBL-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3uA |
| Output Current per Channel | 13mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.004V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4039EBL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.