Industrial-grade operational amplifier featuring a voltage-feedback architecture and dual terminals. This BICMOS IC offers two functions with a nominal supply voltage of 3V, a maximum supply current of 10.6mA, and a maximum slew rate of 400V/µs. It boasts a minimum voltage gain of 4470 and a nominal unity gain bandwidth of 4MHz, with frequency compensation included. The component operates within an industrial temperature range of -40°C to 85°C and is housed in a compact 3x3mm TDFN-10 package.
Maxim MAX4039ETB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.0106 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 400 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Voltage Gain-Min | 4470 |
| Unity Gain BW-Nom | 4 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4039ETB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.