Single-channel, general-purpose operational amplifier featuring a 94dB voltage gain and a 90kHz gain bandwidth product. This bipolar IC offers a low input offset voltage of 200µV and an input bias current of 2nA. Operating from a minimum dual supply voltage of 1.2V to a maximum of 2.75V, or a single supply from 2.4V to 5.5V, it provides an output current of 2.5mA per channel. The device is housed in an 8-pin SOIC package for surface mounting and operates within a temperature range of -40°C to 85°C.
Maxim MAX4041ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 2.5mA |
| Output Current per Channel | 2.5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Supply Current | 20uA |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4041ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
