8x1 Multiplexer IC, featuring a QSOP package for surface mounting. Operates with dual supply voltages from 2.7V to 8V, and single supply voltages from 2V to 16V, with a typical operating voltage of 15V. Offers a low operating supply current of 1µA and a maximum power dissipation of 640mW. This RoHS compliant component has a propagation delay of 250ns and an operating temperature range of -40°C to 85°C.
Maxim MAX4051AEEE+ technical specifications.
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Height | 1.55mm |
| Length | 4.98mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4051AEEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
