
SPDT, 3-function, 1-channel CMOS multiplexer/demultiplexer IC. Features 3 circuits, each with 3 switches, operating from a 2V to 16V supply range. Surface mount QSOP package (1.55mm height, 4.98mm length, 3.99mm width) with 0.025 inch pitch. Maximum power dissipation of 640mW and a low supply current of 100nA. Operates within a temperature range of 0°C to 70°C.
Maxim MAX4053ACEE technical specifications.
| Package/Case | QSOP |
| Height | 1.55mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 100nA |
| Throw Configuration | SPDT |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4053ACEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
