Maxim MAX4053AEPE technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| On-State Resistance | 100R |
| Operating Supply Current | 1uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4053AEPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
