
CMOS analog multiplexer featuring SPDT, 3-function, 1-channel operation. This surface mount IC supports dual supply voltages from 2.7V to 8V and single supply voltages from 2.7V to 16V. It offers 3 circuits, each with 3 channels and 8 bits, and a typical on-state resistance of 100 Ohms. Operating temperature range is -40°C to 85°C, with a maximum supply current of 1uA. Packaged in a 16-pin SOIC (0.150 inch) with a maximum power dissipation of 696mW.
Maxim MAX4053AESE technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| On-State Resistance | 100R |
| Operating Supply Current | 1uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4053AESE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
