The MAX4063ETE-T is an industrial-grade quad audio amplifier from Maxim, operating within a temperature range of -40°C to 85°C. This amplifier has 16 terminals and is available in a 4mm x 4mm TQFN-16 package with a 0.80mm pitch. It can handle a maximum supply voltage of 5.5V and a minimum of 2.4V, with a maximum supply current of 1.1mA. The device features a single function and one channel, making it suitable for various audio applications.
Maxim MAX4063ETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 1.1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4063ETE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.