The MAX4066EPD is a 14-pin industrial-grade logic multiplexer from Maxim, operating between -40°C and 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is packaged in a DIP-14 package with dimensions of 7.62mm in width and 19.05mm in length. It has 4 functions and 1 channel, with a terminal position of dual.
Maxim MAX4066EPD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4066EPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.