Single-function operational amplifier featuring a low input offset voltage of 950µV maximum. This CMOS amplifier operates within a commercial temperature range of 0°C to 70°C, supporting supply voltages from 2.5V to 6V. It boasts a nominal slew rate of 5000V/µs and a unity gain bandwidth of 40MHz, with frequency compensation enabled for closed-loop gains greater than or equal to 2. The device is housed in an 8-terminal SOIC package (PDSO8, R-PDSO-G8) measuring 4.9mm x 3.9mm.
Maxim MAX406ACSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 950 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5000 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 66 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 40 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | YES |
| Slew Rate-Min | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX406ACSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.