Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This CMOS op-amp offers a nominal supply voltage of 2.5V, with limits from -6V to +6V, and a maximum supply current of 2mA. Key performance specifications include a maximum input offset voltage of 1100µV, a nominal slew rate of 5000V/µs, and a unity gain bandwidth of 40MHz. The device operates across an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal SOIC-8 package.
Maxim MAX406AESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1100 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5000 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 66 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 40 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | YES |
| Slew Rate-Min | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX406AESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.