The MAX4071AUA-T is an 8-pin SOP-8 power management IC from Maxim, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 24V and 2.7V, respectively. This IC is designed for automotive applications, with a temperature grade of AUTOMOTIVE. It has a single function and channel, with a pin count of 8 and a width and length of 3mm.
Maxim MAX4071AUA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4071AUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.