The MAX4072ATA-T is an automotive-grade specialized analog IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 12V nominal supply voltage and is available in a 3x3mm QFN-8 package with an exposed pad. The IC has 8 terminals and is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2.7V to 24V.
Maxim MAX4072ATA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4072ATA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.