
Single-channel current sense amplifier with a 100kHz bandwidth and 100dB CMRR. Features a low input offset voltage of 80µV and input bias current of 2.4µA. Operates from a 2.7V to 24V supply with a maximum supply current of 250µA. Housed in a compact µMAX-8 package (3.05mm x 3.05mm x 0.95mm), this RoHS-compliant component is suitable for applications up to 125°C.
Maxim MAX4072AUA+ technical specifications.
| -3db Bandwidth | 100kHz |
| Bandwidth | 100kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 100dB |
| Height | 0.95mm |
| Input Bias Current | 2.4uA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4072AUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
