Maxim MAX4073FAXK+T technical specifications.
| -3db Bandwidth | 1.7MHz |
| Bandwidth | 1.7MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX4073F |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4073FAXK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.