Maxim MAX4074AGEUK-T technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4074AGEUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
