Single-function operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 3500 µV and a nominal supply voltage of 5V, operating within a temperature range of -40°C to 70°C. This 5-terminal device, housed in a PDSO5 (SOT-23) package, offers a nominal slew rate of 0.1 V/µs and a unity gain bandwidth of 4000 kHz. It includes frequency compensation and is characterized as micropower and low-bias.
Maxim MAX4074AHEUK-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4074AHEUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.