Maxim MAX4075ADESA+T technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.8pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | GainAmp™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 74uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4075ADESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
