Dual-channel general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 200kHz -3dB bandwidth. This surface-mount SOIC-8 package offers a low input bias current of 0.8pA and an input offset voltage of 200µV. Operating from a 2.5V to 5.5V supply, it consumes 37µA operating supply current per channel and delivers 22mA output current per channel.
Maxim MAX4075AOESA technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 74uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4075AOESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
