
Dual-channel operational amplifier featuring a 230kHz gain bandwidth product and 0.09V/µs slew rate. Offers a 1.2mV maximum input offset voltage and 1pA input bias current. Operates from 2.5V to 5.5V supply voltage with a low 45µA operating supply current. Surface mountable in a PDSO8 (3x3mm) package, providing 70dB common mode rejection ratio and 117dB voltage gain.
Maxim MAX4077EUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 45uA |
| Output Current | 4.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.09V/µs |
| Supply Current | 40uA |
| Voltage Gain | 117dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4077EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
