Four-channel general-purpose operational amplifier featuring a 230kHz gain bandwidth product and 0.09V/µs slew rate. This CMOS IC offers a 1.2mV maximum input offset voltage and 1pA input bias current. With a 70dB common mode rejection ratio and 70dB power supply rejection ratio, it operates from 2.5V to 5.5V. The surface-mount SOIC package provides 20mA output current per channel and a wide operating temperature range of -40°C to 70°C.
Maxim MAX4078ESD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Voltage Noise Density | 110nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 45uA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.09V/µs |
| Voltage Gain | 117dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4078ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
