Dual-function operational amplifier featuring a voltage-feedback architecture. This CMOS amplifier offers a nominal supply voltage of 2.5V, with a maximum operating temperature of 70°C and a minimum of 0°C. Key specifications include a maximum input offset voltage of 3000µV, a nominal slew rate of 5000V/µs, and a minimum voltage gain of 100,000. The device operates with a maximum supply current of 3mA and has a nominal unity gain bandwidth of 8MHz. Frequency compensation is integrated, and the amplifier is designed for low bias current applications.
Maxim MAX407C/D technical specifications.
Download the complete datasheet for Maxim MAX407C/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.