
Dual operational amplifier featuring a 1.25V to 5V minimum dual supply voltage and up to 10V maximum supply voltage. This general-purpose op-amp offers a 60dB Common Mode Rejection Ratio and 120dB Voltage Gain, with a Gain Bandwidth Product of 8kHz. It boasts a low 0.1pA input bias current and 1mV input offset voltage, operating with a 1µA supply current. The component is packaged in a through-hole DIP-8 configuration.
Maxim MAX407EPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 8kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Output Current | 600uA |
| Output Current per Channel | 600uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.005V/µs |
| Supply Current | 1.2uA |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX407EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
