The MAX4081FASA-T is an 8-pin SOIC automotive operational amplifier from Maxim, operating between -40°C and 125°C. It has a nominal supply voltage of 48V and a maximum supply voltage of 80V. The amplifier features a maximum input offset voltage of 1200uV and a common-mode reject ratio of 124. The device has a unity gain bandwidth of 150kHz and a maximum average bias current of 12uA.
Maxim MAX4081FASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 48 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 80 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 12 |
| Common-mode Reject Ratio-Nom | 124 |
| Unity Gain BW-Nom | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4081FASA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.