High-performance operational amplifier featuring a single function and bipolar architecture. This voltage-feedback amplifier offers a nominal supply voltage of 5V, with limits from -6V to 6V, and a nominal negative supply of -5V. Key specifications include a maximum input offset voltage of 10,000 µV, a nominal slew rate of 90 V/µs, and a unity gain bandwidth of 100 kHz. The device is housed in an 8-terminal CDIP8 (R-GDIP-T8) package, suitable for commercial temperature grades ranging from 0°C to 70°C.
Maxim MAX408ACJA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 1.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 90 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX408ACJA to view detailed technical specifications.
No datasheet is available for this part.