Single-function operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of 5V, with a maximum operating supply of 6V and a nominal negative supply of -5V. Key specifications include a maximum input offset voltage of 16000µV, a nominal slew rate of 90V/µs, and a unity gain bandwidth of 100MHz. Packaged in an 8-terminal SOIC (PDSO8) with a commercial temperature grade, it operates between 0°C and 70°C.
Maxim MAX408CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 16000 |
| Average Bias Current-Max (IIB) | 1.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 90 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX408CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.