Single-function operational amplifier featuring a voltage-feedback architecture. This micropower device offers a nominal supply voltage of 5V, with a maximum supply voltage limit of 7V and a maximum supply current of 0.225mA. Key specifications include a maximum input offset voltage of 3500µV, a nominal unity gain bandwidth of 500kHz, and a minimum voltage gain of 6300. Packaged in an 8-terminal PDSO8 (SOP-8) with dimensions of 3x3mm, it operates within an automotive temperature grade from -40°C to 125°C.
Maxim MAX4091AUA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.225 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.18 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 6300 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4091AUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.