General purpose operational amplifier featuring a single circuit in a UMAX surface mount package. Offers a 500kHz gain bandwidth product and 0.2V/µs slew rate. Operates with a supply voltage range of 1.35V to 6V, with a typical operating supply voltage of 3V. Achieves a high voltage gain of 115dB and a common mode rejection ratio of 71dB. Features low input bias current of 20nA and input offset voltage of 30uV.
Maxim MAX4091AUA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beyond-the-Rails™ |
| Slew Rate | 0.2V/µs |
| Supply Current | 185uA |
| Technology | BIPOLAR |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4091AUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.