Single-function operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of 5V with a maximum limit of 7V, and a maximum supply current of 0.225mA. Key specifications include a maximum input offset voltage of 3500µV, a nominal slew rate of 0.2V/µs, and a unity gain bandwidth of 500kHz. The device operates across an automotive temperature grade from -40°C to 125°C and is housed in a 5-pin SOT-23 (PDSO5) package.
Maxim MAX4091AUK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.225 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.18 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 6300 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4091AUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.