Maxim MAX4091AUK+T10 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 30uV |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Beyond-the-Rails™ |
| Slew Rate | 0.2V/µs |
| Supply Current | 185uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4091AUK+T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.