Dual-function operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of 5V, with a maximum operating temperature of 125°C and a minimum of -40°C, suitable for automotive applications. Key specifications include a maximum input offset voltage of 3500µV, a nominal unity gain bandwidth of 500kHz, and a nominal slew rate of 0.2V/µs. The component is housed in an 8-terminal SOIC package with a JEDEC code of R-PDSO-G8.
Maxim MAX4092ASA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.45 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.18 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 6300 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4092ASA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.