General purpose operational amplifier IC featuring a single circuit in a surface mount SOIC package. Boasts a 150kHz gain bandwidth product and a 0.08V/µs slew rate. Achieves a high 120dB voltage gain with a low 1uA operating supply current. Input bias current is exceptionally low at 0.1pA, and input offset voltage is 250uV. Operates from a minimum dual supply voltage of 1.25V up to a maximum of 5V, with a maximum single supply voltage of 10V.
Maxim MAX409AESA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Output Current | 600uA |
| Output Current per Channel | 600uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX409AESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.