CMOS operational amplifier featuring a single function and voltage-feedback architecture. Offers a nominal supply voltage of 2.5V, with limits from -6V to 6V, and a nominal negative supply of -2.5V. Achieves a maximum input offset voltage of 1500µV and a maximum supply current of 2mA. This micropower amplifier boasts a nominal slew rate of 80,000 V/µs and a unity gain bandwidth of 150kHz. Designed for military temperature grades, operating from -55°C to 125°C, it is housed in an 8-terminal ceramic dual in-line package (CDIP8).
Maxim MAX409AMJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 80000 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 66 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 150 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | YES |
| Slew Rate-Min | 0.04 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX409AMJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.