General purpose operational amplifier featuring a single channel and a 120dB voltage gain. This CMOS amplifier offers a 150kHz gain bandwidth product and a low 0.1pA input bias current. Designed for through-hole mounting in a PDIP-8 package, it operates with a supply voltage range of 1.25V to 10V, with a typical operating supply voltage of 5V. The amplifier boasts a 750µV input offset voltage and a 60dB common mode rejection ratio, with a maximum operating temperature of 85°C.
Maxim MAX409BEPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Output Current | 600uA |
| Output Current per Channel | 600uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.08V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX409BEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.