General Purpose Operational Amplifier IC, featuring a 150kHz Gain Bandwidth Product and 0.08V/µs Slew Rate. This single-channel amplifier offers a high 120dB Voltage Gain and 60dB Common Mode Rejection Ratio. Designed for surface mount applications in an 8-pin SOIC package, it operates with a wide supply voltage range from 1.25V to 10V, consuming a low 1µA operating supply current. It boasts an exceptional 0.1pA Input Bias Current and 750µV Input Offset Voltage, with a maximum output current of 600µA. Operating across an extended temperature range of -40°C to 85°C, this RoHS compliant component is suitable for diverse electronic designs.
Maxim MAX409BESA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Output Current | 600uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX409BESA+ to view detailed technical specifications.
No datasheet is available for this part.