Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This CMOS IC offers a nominal supply voltage of 5V with a maximum limit of 6V, and a nominal negative supply of -5V. Key specifications include a maximum input offset voltage of 8000µV, a nominal slew rate of 350V/µs, and a unity gain bandwidth of 250kHz. Packaged in an 8-terminal SOIC-8 (PDSO8) with dimensions of 4.9mm length and 3.9mm width, it operates across an industrial temperature range of -40°C to 85°C.
Maxim MAX4102ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 9 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 9 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 250000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4102ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.