Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This bipolar amplifier offers a nominal supply voltage of 5V (with limits of -6V to 6V) and a nominal negative supply voltage of -5V. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 400V/µs, and a unity gain bandwidth of 625kHz. The device is housed in an 8-terminal PDSO8 (SOP-8) package with dimensions of 3.9mm width and 4.9mm length, operating within an industrial temperature range of -40°C to 85°C.
Maxim MAX4104ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 27 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 70 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 400 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 560 |
| Unity Gain BW-Nom | 625000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4104ESA-T to view detailed technical specifications.
No datasheet is available for this part.