Maxim MAX4104EVKIT technical specifications.
| -3db Bandwidth | 625MHz |
| Evaluation Kit | Yes |
| Output Current per Channel | 70mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4104EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.