
High-performance operational amplifier IC featuring a 1 circuit, voltage-feedback (VFB) architecture. Delivers a 410MHz -3dB bandwidth and a 1400V/µs slew rate, ideal for demanding signal processing applications. Operates with a dual supply voltage range of 3.5V to 5.5V, consuming 20mA of supply current. Offers a 100MHz gain bandwidth product and 65dB voltage gain, with 70mA output current per channel. Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component is supplied on tape and reel.
Maxim MAX4105EUK+T technical specifications.
| -3db Bandwidth | 410MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 32uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1400V/µs |
| Supply Current | 20mA |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4105EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.