Maxim MAX4106C/D technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 75dB |
| Maximum Input Offset Voltage | 0.25(Typ)@±5VmV |
| Maximum Input Offset Current | 0.05(Typ)@±5VuA |
| Maximum Input Bias Current | 0.026@±5V@0C to 70CuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Dual Supply Voltage | ±6V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6V |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX4106C/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.