High-performance operational amplifier featuring a single function and voltage-feedback architecture. This CMOS IC offers a nominal supply voltage of 5V (with a range of -6V to +6V) and a maximum supply current of 19mA. Key specifications include a maximum input offset voltage of 3000µV, a nominal slew rate of 275V/µs, and a unity gain bandwidth of 350MHz. The device operates within an industrial temperature range of -40°C to +85°C and is housed in an 8-terminal PDSO package.
Maxim MAX4106ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 19 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.000026 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 26 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 275 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 350000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4106ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.