High-performance operational amplifier featuring a single function and bipolar architecture. Delivers a nominal unity gain bandwidth of 28 MHz and a slew rate of 4.5 V/µs. Boasts a low input offset voltage of 350 µV maximum and a high common-mode reject ratio of 121 dB. Operates within a commercial temperature range of 0°C to 70°C and is housed in an 8-terminal SOIC package. Suitable for applications requiring precise amplification with a nominal supply voltage of 5V.
Maxim MAX410BCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 121 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 28000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX410BCSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.