High-precision, single-function operational amplifier featuring a low input offset voltage of 400µV maximum. This bipolar, voltage-feedback amplifier offers a nominal supply voltage of ±5V, with limits up to ±6V. It boasts a high common-mode reject ratio of 120 and a minimum voltage gain of 32,000. The device operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-pin SOIC package. Key specifications include a nominal slew rate of 4.5V/µs and a unity gain bandwidth of 28MHz.
Maxim MAX410BESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.35 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 28000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX410BESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.