
General purpose operational amplifier featuring a 28MHz gain bandwidth product and 4.5V/µs slew rate. This single-channel bipolar IC offers a 122dB voltage gain and 115dB common mode rejection ratio. It operates from a minimum dual supply voltage of 2.4V up to a maximum of 10.5V, with a typical operating supply current of 2.5mA. The component is housed in a through-hole DIP package with a maximum input offset voltage of 120µV and an input bias current of 80nA.
Maxim MAX410EPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.25V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 2.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 122dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX410EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.