The MAX4122EUK/GH9-T is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 7.5V. The amplifier features a maximum input offset voltage of 3500 microvolts and a maximum average bias current of 0.16 milliamps. It has a nominal slew rate of 2 volts per microsecond and a common-mode reject ratio of 90 decibels. The MAX4122EUK/GH9-T is packaged in a 1.625mm x 2.9mm LSSOP package and operates over a temperature range of -40 to 85 degrees Celsius.
Maxim MAX4122EUK/GH9-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.16 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 5000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4122EUK/GH9-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.