
Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and a 2V/µs slew rate. This bipolar op-amp offers a low input offset voltage of 350µV and a common mode rejection ratio of 67dB. Designed for surface mounting in a SOT-23-5 package, it operates from a minimum dual supply voltage of 1.35V up to a maximum of 6.5V. The device provides 50mA of output current per channel and has an operating supply current of 725µA.
Maxim MAX4122EUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4122EUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
