Single-channel operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This bipolar op-amp offers a 78dB CMRR and 106dB voltage gain, with a low input offset voltage of 200µV and 50nA input bias current. Designed for surface mount applications in an SOIC package, it operates from a dual supply voltage range of 1.35V to 3.25V or a single supply from 2.7V to 6.5V, consuming 650µA supply current. Maximum operating temperature is 85°C.
Maxim MAX4123ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4123ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.